Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 27 : ¥116.44852 Bag | Bag | Active | TNC | Plug, Male Pin | Push On | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-300 | Threaded | 6 GHz | 1 | - | Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 19 : ¥143.19632 Bag | Bag | Active | N Type | Plug, Male Pin | Push On | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-300 | Threaded | 6 GHz | 1 | - | Silver | - | Beryllium Copper | |||
43 In Stock | 1 : ¥153.03000 Bag | Bag | Active | F Type | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-240 | - | - | 1 | - | - | - | - | |||
23 In Stock | 1 : ¥307.54000 Bulk | Bulk | Active | N Type | Jack, Female Socket | Push On | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | LMR-300 | Threaded | 8 GHz | 1 | - | - | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 40 : ¥74.92475 Bag | Bag | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | LMR-100A | Threaded | 6 GHz | 1 | - | Silver | - | Brass | |||
0 In Stock Check Lead Time | 32 : ¥98.88188 Bag | Bag | Active | N Type | Jack, Female Socket | Push On | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | LMR-100 | Threaded | 2.5 GHz | 1 | - | Silver | - | Beryllium Copper, Brass |