EZ-300-NF-BH-X | |
---|---|
DigiKey Part Number | 1946-1116-ND |
Manufacturer | |
Manufacturer Product Number | EZ-300-NF-BH-X |
Description | TYPE N FEMALE (JACK) STRAIGHT NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Push On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | LMR-300 | |
Fastening Type | Threaded | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 6 pcs - 1 Connector, 1 Gasket, 1 Ferrule, 2 Nuts, 1 Washer | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.54000 | ¥307.54 |
10 | ¥269.33100 | ¥2,693.31 |
25 | ¥257.69280 | ¥6,442.32 |
50 | ¥249.37940 | ¥12,468.97 |
100 | ¥241.06610 | ¥24,106.61 |
250 | ¥227.76624 | ¥56,941.56 |