Voltage Regulators - DC DC Switching Regulators

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-HTSSOP
LM5575MHX/NOPB
IC REG BUCK ADJ 1.5A 16HTSSOP
Texas Instruments
2,319
In Stock
1 : ÂĄ43.59000
Cut Tape (CT)
2,500 : ÂĄ13.23388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
75V
1.225V
70V
1.5A
50kHz ~ 500kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
16-HTSSOP
LM5575MH/NOPB
IC REG BUCK ADJ 1.5A 16HTSSOP
Texas Instruments
1,656
In Stock
1 : ÂĄ52.30000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
6V
75V
1.225V
70V
1.5A
50kHz ~ 500kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
16-HTSSOP
LM5575QMHX/NOPB
IC REG BUCK ADJ 1.5A 16HTSSOP
Texas Instruments
4,550
In Stock
1 : ÂĄ51.48000
Cut Tape (CT)
2,500 : ÂĄ25.81708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
75V
1.225V
70V
1.5A
50kHz ~ 500kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
16-HTSSOP
LM5575Q0MHX/NOPB
IC REG BUCK ADJ 1.5A 16HTSSOP
Texas Instruments
2,500
In Stock
1 : ÂĄ63.13000
Cut Tape (CT)
2,500 : ÂĄ34.47277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
75V
1.225V
70V
1.5A
50kHz ~ 500kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
16-HTSSOP
LM5575QMH/NOPB
IC REG BUCK ADJ 1.5A 16HTSSOP
Texas Instruments
66
In Stock
1 : ÂĄ54.02000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
6V
75V
1.225V
70V
1.5A
50kHz ~ 500kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
16-HTSSOP
LM5575MH
IC REG BUCK ADJ 1.5A 16HTSSOP
Texas Instruments
0
In Stock
184 : ÂĄ46.84674
Tube
Tube
Last Time Buy
Step-Down
Positive
Buck
Adjustable
1
6V
75V
1.225V
70V
1.5A
50kHz ~ 500kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
16-HTSSOP
LM5575Q0MH/NOPB
IC REG BUCK ADJ 1.5A 16HTSSOP
Texas Instruments
0
In Stock
Check Lead Time
184 : ÂĄ55.20065
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
6V
75V
1.225V
70V
1.5A
50kHz ~ 500kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
Showing
of 7

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.