Wire to Board

Results: 8
Manufacturer
Altech CorporationAmphenol AnytekEaton - Electronics DivisionPhoenix Contact
Series
-COMBICON MKDSPCOMBICON MKKDSNCOMBICON PTCOMBICON TDPTEuro-Mag EM2929NZVP
Number of Levels
12
Positions Per Level
24
Pitch
0.197" (5.00mm)0.200" (5.08mm)0.394" (10.00mm)0.400" (10.16mm)
Current
10 A18 A55 A57 A58 A60 A65 A
Voltage
300 V600 V
Wire Gauge
6-16 AWG6-20 AWG6-30 AWG12-26 AWG14-30 AWG
Wire Termination
ScrewScrew - Rising Cage ClampScrewless - Leg Spring, Push-In Spring
Features
-Interlocking (Side)Lever Actuated
Color
-Green
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
PT 1935 SERIES
1935161
TERM BLK 2POS SIDE ENTRY 5MM PCB
Phoenix Contact
70,286
In Stock
260,750
Factory
1 : ¥4.10000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
Horizontal with Board
18 A
300 V
12-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
1726163
1726163
TERM BLK 4P SIDE ENT 5.08MM PCB
Phoenix Contact
4,378
In Stock
1 : ¥47.78000
Bulk
Bulk
Active
2
4
0.200" (5.08mm)
Horizontal with Board
10 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
1773976
1773976
TERM BLK 2P SIDE ENT 10.16MM PCB
Phoenix Contact
1,936
In Stock
1 : ¥62.15000
Bulk
Bulk
Active
1
2
0.400" (10.16mm)
Horizontal with Board
60 A
600 V
6-20 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
NZ02005B0000G
NZ02005B0000G
NZ 10.0 2P GREEN WITHOUT JUMPER
Amphenol Anytek
428
In Stock
1 : ¥20.85000
Bulk
Bulk
Active
1
2
0.394" (10.00mm)
Horizontal with Board
55 A
300 V
6-16 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Green
VP0265540000G
VP0265540000G
TERM BLK 2P SIDE ENT 10.16MM PCB
Amphenol Anytek
739
In Stock
1 : ¥21.35000
Bulk
Bulk
Active
1
2
0.400" (10.16mm)
Horizontal with Board
65 A
300 V
6-20 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
MV-1002
MV-1002
PCB TERM BLOCK 1016MMPS 2P VERT
Altech Corporation
1,200
In Stock
1 : ¥36.78000
Bulk
-
Bulk
Active
1
2
0.400" (10.16mm)
Horizontal with Board
57 A
600 V
6-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
EM292902-UL
EM292902-UL
TERM BLK 2P SIDE ENT 10.16MM PCB
Eaton - Electronics Division
1,275
In Stock
1 : ¥42.44000
Bulk
Bulk
Active
1
2
0.400" (10.16mm)
Horizontal with Board
65 A
300 V
6-20 AWG
Through Hole
Screw - Rising Cage Clamp
-
-
1017531
1017531
TERM BLK 2P SIDE ENT 10.16MM PCB
Phoenix Contact
5
In Stock
1 : ¥41.38000
Bulk
Bulk
Active
1
2
0.400" (10.16mm)
Horizontal with Board
58 A
600 V
6-20 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Green
Showing
of 8

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.