Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,594 In Stock | 1 : ¥22.82000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 29V | 1.2V | 15V | 1.5V @ 1.5A | 1.5A | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
13,209 In Stock | 1 : ¥37.77000 Cut Tape (CT) 500 : ¥23.67510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | -1.22V | -20V | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
10,610 In Stock | 1 : ¥37.77000 Cut Tape (CT) 500 : ¥23.67510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -20V | -5V | - | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
4,666 In Stock | 1 : ¥56.07000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.22V | 20V | 0.45V @ 500mA | 500mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,142 In Stock | 1 : ¥61.90000 Cut Tape (CT) 250 : ¥44.21996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -36V | -1.18V | -33V | 0.8V @ 1A | 1A | 100 µA | 950 µA | 72dB (10kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
297 In Stock | 1 : ¥81.52000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -30V | -1.22V | -29.5V | 0.68V @ 1.5A | 1.5A | 2.4 mA | 70 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
79 In Stock | 1 : ¥87.19000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.21V | 20V | 0.66V @ 3A | 3A | 1.5 mA | 200 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
2,134 In Stock | 1 : ¥89.57000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 30V | 3.8V | 30V | 0.7V @ 700mA | 700mA | 70 µA | 90 mA | 64dB (120Hz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
1,409 In Stock | 1 : ¥89.82000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 30V | 1.25V | 28.5V | 1.5V @ 5A | 5A | - | - | 75dB (120Hz) | - | Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
2,570 In Stock | 1 : ¥34.81000 Cut Tape (CT) 250 : ¥24.28328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.21V | 20V | 0.55V @ 1.5A | 1.5A | 1 mA | 80 mA | 63dB (120Hz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-223-6 | SOT-223-6 | ||
4,286 In Stock | 1 : ¥60.18000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.5V @ 1.5A | 1.5A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
2,183 In Stock | 1 : ¥60.18000 Cut Tape (CT) 750 : ¥39.19996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.5V @ 1.5A | 1.5A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
1,898 In Stock | 1 : ¥92.52000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.5V @ 3A | 3A | 10 mA | - | 72dB (120Hz) | - | Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
2,838 In Stock | 1 : ¥91.21000 Cut Tape (CT) 750 : ¥63.00183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | - | Over Current | 0°C ~ 70°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
261 In Stock 5,399 Marketplace | 371 : ¥5.90111 Bulk 1 : ¥13.71000 Tube | - | Bulk Tube | Obsolete | Positive | Fixed | 1 | 30V | 3.3V | - | 0.6V @ 100mA | 100mA | 120 µA | 14 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 |