Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
5.5V25V
Voltage - Output (Min/Fixed)
3V5V
Voltage Dropout (Max)
0.16V @ 150mA2V @ 350mA
Current - Output
150mA500mA
PSRR
80dB (120Hz)-
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Package / Case
SOT-23-5 Thin, TSOT-23-5TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADP150AUJZ-3.0-R7
IC REG LINEAR 3V 150MA TSOT5
Analog Devices Inc.
11,785
In Stock
1 : ¥11.74000
Cut Tape (CT)
3,000 : ¥4.99173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.16V @ 150mA
150mA
22 µA
320 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT223-3L
UA78M05IDCY
IC REG LINEAR 5V 500MA SOT223-4
Texas Instruments
2,500
In Stock
1 : ¥7.47000
Tube
-
Tube
Active
Positive
Fixed
1
25V
5V
-
2V @ 350mA
500mA
-
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.