UA78M05IDCY | |
---|---|
DigiKey Part Number | 296-27139-5-ND |
Manufacturer | |
Manufacturer Product Number | UA78M05IDCY |
Description | IC REG LINEAR 5V 500MA SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05IDCY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.56800 | ¥65.68 |
80 | ¥5.03475 | ¥402.78 |
320 | ¥4.67656 | ¥1,496.50 |
560 | ¥3.98018 | ¥2,228.90 |
1,040 | ¥3.18409 | ¥3,311.45 |
2,560 | ¥2.88561 | ¥7,387.16 |
5,040 | ¥2.68660 | ¥13,540.46 |