Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,960 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.49464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 5.25V | 1.8V, 3.3V | - | 0.39V @ 300mA, 0.29V @ 300mA | 300mA, 300mA | 140 µA | 70 µA | 75dB (1kHz) | Current Limit, Enable | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 8-XFDFN Exposed Pad | X2-DFN1612-8 | ||
3,461 In Stock | 1 : ¥7.96000 Cut Tape (CT) 10,000 : ¥2.97605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 2.8V | - | 0.3V @ 300mA | 300mA | 75 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | DFN(PL)1010-4 |