ADP3303ARZ-3.3

DigiKey Part Number
505-ADP3303ARZ-3.3-ND
Manufacturer
Manufacturer Product Number
ADP3303ARZ-3.3
Description
IC REG LINEAR 3.3V 200MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADP3303ARZ-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 200mA
Current - Output
Current - Quiescent (Iq)
400 µA
Current - Supply (Max)
4 mA
PSRR
-
Control Features
Error Flag, Shutdown
Protection Features
Over Temperature
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.27000¥43.27
10¥38.87300¥388.73
98¥31.85316¥3,121.61
294¥30.21990¥8,884.65
588¥27.11622¥15,944.34
1,078¥22.86910¥24,652.89
2,548¥21.72560¥55,356.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.