Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,469 In Stock | 1 : ¥78.90000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.9V | 54V | 5A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WQFN Exposed Pad | 20-TQFN (5x5) | |||
1,981 In Stock | 1 : ¥49.26000 Cut Tape (CT) 1,000 : ¥26.01383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 55V | 0.5V (3.3V) | 50V | 3.5A | 100kHz ~ 300kHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO |