AP64501SP-13

DigiKey Part Number
31-AP64501SP-13TR-ND - Tape & Reel (TR)
31-AP64501SP-13CT-ND - Cut Tape (CT)
31-AP64501SP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP64501SP-13
Description
IC REG BUCK ADJUSTABLE 5A 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AP64501SP-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
570kHz
Synchronous Rectifier
Yes
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.88000¥18.88
10¥16.97000¥169.70
25¥16.01240¥400.31
100¥13.64220¥1,364.22
250¥12.80928¥3,202.32
500¥11.20818¥5,604.09
1,000¥9.28677¥9,286.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥8.64630¥34,585.20
8,000¥8.32607¥66,608.56
Manufacturers Standard Package