LM4050AEM3-8.2/NOPB | |
---|---|
DigiKey Part Number | 296-43642-2-ND - Tape & Reel (TR) 296-43642-1-ND - Cut Tape (CT) 296-43642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEM3-8.2/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEM3-8.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 8.192V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.65200 | ¥236.52 |
25 | ¥22.35680 | ¥558.92 |
100 | ¥19.37680 | ¥1,937.68 |
250 | ¥18.38272 | ¥4,595.68 |
500 | ¥16.49482 | ¥8,247.41 |
1,000 | ¥13.91127 | ¥13,911.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.21568 | ¥39,647.04 |
6,000 | ¥12.71885 | ¥76,313.10 |