CG0603MLA-5.5ME | |
---|---|
DigiKey Part Number | CG0603MLA-5.5METR-ND - Tape & Reel (TR) CG0603MLA-5.5MECT-ND - Cut Tape (CT) CG0603MLA-5.5MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0603MLA-5.5ME |
Description | VARISTOR 8V 30A 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0603MLA-5.5ME Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8 V | |
Varistor Voltage (Typ) | 13 V | |
Varistor Voltage (Max) | 18 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.78200 | ¥17.82 |
25 | ¥1.49080 | ¥37.27 |
100 | ¥0.94490 | ¥94.49 |
250 | ¥0.72968 | ¥182.42 |
500 | ¥0.62198 | ¥310.99 |
1,000 | ¥0.42289 | ¥422.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.38143 | ¥1,525.72 |
8,000 | ¥0.33168 | ¥2,653.44 |
12,000 | ¥0.28193 | ¥3,383.16 |
28,000 | ¥0.26534 | ¥7,429.52 |
100,000 | ¥0.22056 | ¥22,056.00 |
200,000 | ¥0.21559 | ¥43,118.00 |