USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
597 Marketplace | Unavailable | Box | Active | HDMI | 19 | Receptacle | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut; Vertical | Solder | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 0.5A | 30V | 1000 | Unshielded | |||
0 Marketplace | 1 : ¥143.67000 Bulk | Bulk | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Circular Threaded Coupling | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | - | - | |||
0 Marketplace | 1 : ¥150.95000 Bulk | Bulk | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Circular Threaded Coupling | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | - | - |