USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350 In Stock | 1 : ¥67.73000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Circular Threaded Coupling | IP68 - Dust Tight, Waterproof | -20°C ~ 70°C | 1 | 1A | - | - | - | ||
757 In Stock | 1 : ¥73.23000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1A | - | - | - | ||
2,951 In Stock | 1 : ¥85.55000 Box | Box | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded | |||
718 In Stock | 1 : ¥90.23000 Bulk | Bulk | Active | USB - micro AB | 5 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Flange, Horizontal | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 0.5A, 1A | - | 10000 | Shielded | |||
295 In Stock | 1 : ¥403.27000 Bulk | Bulk | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Flange | Solder | Circular Threaded Coupling | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | 500 | - | |||
0 In Stock Check Lead Time | 60 : ¥224.28367 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Plug and Receptacle | - | Free Hanging (In-Line); Panel Mount | - | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | - | - | - | - | - | |||
9 In Stock | 1 : ¥132.26000 Bag | - | Bag | Active | USB-A (USB TYPE-A) | 4 | Receptacle | - | Through Hole, Right Angle | Horizontal | Terminal Block | - | - | - | 1 | - | - | - | Shielded | ||
65 In Stock | 1 : ¥96.71000 Bag | - | Bag | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Rear Side Nut | Solder | - | IP65 - Dust Tight, Water Resistant | - | 1 | - | - | - | - |