MUSB-K552-30 | |
---|---|
DigiKey Part Number | MUSB-K552-30-ND |
Manufacturer | |
Manufacturer Product Number | MUSB-K552-30 |
Description | CONN RCP USB2.0 MICRO AB PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.23000 | ¥90.23 |
10 | ¥81.23600 | ¥812.36 |
25 | ¥76.53160 | ¥1,913.29 |
80 | ¥72.60550 | ¥5,808.44 |
320 | ¥64.75663 | ¥20,722.12 |
560 | ¥60.83188 | ¥34,065.85 |
1,040 | ¥53.76759 | ¥55,918.29 |