UJ32-C-H-G-H2-SMT-TR

DigiKey Part Number
2223-UJ32-C-H-G-H2-SMT-TR-ND - Tape & Reel (TR)
2223-UJ32-C-H-G-H2-SMT-TRCT-ND - Cut Tape (CT)
2223-UJ32-C-H-G-H2-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ32-C-H-G-H2-SMT-TR
Description
TYPE C, USB 3.2 GEN 2X2, 20 GBPS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.91000¥16.91
10¥14.72800¥147.28
25¥14.10440¥352.61
50¥13.79080¥689.54
100¥13.16440¥1,316.44
250¥11.91044¥2,977.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥10.65678¥9,591.10
1,800¥9.08958¥16,361.24
2,700¥8.77616¥23,695.63
6,300¥8.33734¥52,525.24
9,000¥8.14928¥73,343.52
Manufacturers Standard Package