USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,306 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.86000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A | 100VAC | 10000 | Shielded | ||
55,207 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,400 : ¥2.00001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Flange, Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A per Contact | 100VAC | 10000 | Shielded | ||
17,723 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,200 : ¥2.05409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A per Contact | 100VAC | 10000 | Shielded | ||
16,256 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥2.84566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Power Only, No Data; Solder Retention Tab | - | -30°C ~ 85°C | 1 | 3A | 20VDC | 20000 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥9.61000 Cut Tape (CT) 2,000 : ¥4.95132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Pick and Place, Solder Retention | - | -30°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded |