GMSB0532112YEU | |
---|---|
DigiKey Part Number | 664-GMSB0532112YEUTR-ND - Tape & Reel (TR) 664-GMSB0532112YEUCT-ND - Cut Tape (CT) 664-GMSB0532112YEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMSB0532112YEU |
Description | MINI USB B TYPE RECEPTACLE 5POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GMSB0532112YEU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.90800 | ¥39.08 |
25 | ¥3.57280 | ¥89.32 |
50 | ¥3.36100 | ¥168.05 |
100 | ¥3.22150 | ¥322.15 |
250 | ¥2.94108 | ¥735.27 |
500 | ¥2.80102 | ¥1,400.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.31081 | ¥2,310.81 |
2,000 | ¥2.24079 | ¥4,481.58 |
3,000 | ¥2.10075 | ¥6,302.25 |
5,000 | ¥2.03073 | ¥10,153.65 |
10,000 | ¥1.89068 | ¥18,906.80 |
25,000 | ¥1.82065 | ¥45,516.25 |