TVS Diodes

Results: 6
Manufacturer
Comchip TechnologyLittelfuse Inc.Semtech Corporation
Series
-RailClamp®SPHV-C, SPA®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
2.5V (Max)3.3V3.3V (Max)5V (Max)36V (Max)
Voltage - Breakdown (Min)
2.7V3.5V5.4V40V-
Voltage - Clamping (Max) @ Ipp
7.5V8V16V18V25V65V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)3A (8/20µs)5A (8/20µs)
Power - Peak Pulse
40W75W80W90W200W
Power Line Protection
NoYes
Applications
-General PurposeMultimedia Card Interface
Capacitance @ Frequency
0.6pF @ 1MHz0.8pF @ 1MHz12pF @ 1MHz13pF @ 1MHz25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TJ)
Package / Case
6-UFDFN Exposed Pad0402 (1006 Metric)0603 (1608 Metric)SC-79, SOD-523SOD-882
Supplier Device Package
0603/SOD-523FSLP1006P2SLP1006P2TSLP1616P6 (1.6x1.6)SOD-523SOD-882
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD882
SPHV36-01ETG-C
TVS DIODE 36VWM 65VC SOD882
Littelfuse Inc.
180,225
In Stock
1 : ¥2.13000
Cut Tape (CT)
10,000 : ¥0.64652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
40V
65V
2A (8/20µs)
200W
No
-
13pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SOD-523
CPDH3V3UP-HF
TVS DIODE 3.3VWM 8VC SOD523
Comchip Technology
93,218
In Stock
570,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.19554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
-
8V
5A (8/20µs)
40W
No
General Purpose
12pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
0603/SOD-523F
CPDU5V0USP-HF
TVS DIODE 5VWM 25VC 0603/SOD523F
Comchip Technology
107,132
In Stock
56,000
Factory
1 : ¥3.86000
Cut Tape (CT)
4,000 : ¥0.68993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.4V
25V
3A (8/20µs)
75W
No
General Purpose
0.6pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0603 (1608 Metric)
0603/SOD-523F
2 DFN 0402 (1006 Metric)
UCLAMP2501T.TCT
TVS DIODE 2.5VWM 7.5V SLP1006P2T
Semtech Corporation
18,481
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.5V (Max)
2.7V
7.5V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
2 DFN 0402 (1006 Metric)
UCLAMP3311P.TCT
TVS DIODE 3.3VWM 18VC SLP1006P2
Semtech Corporation
64,121
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.24503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.5V
18V
5A (8/20µs)
90W
No
General Purpose
12pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
RCLAMP3304P.TCT
RCLAMP3304P.TCT
TVS DIODE 3.3VWM 16VC SLP1616P6
Semtech Corporation
39,510
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥3.05599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
3.5V
16V
5A (8/20µs)
80W
Yes
Multimedia Card Interface
0.8pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
6-UFDFN Exposed Pad
SLP1616P6 (1.6x1.6)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.