TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,075 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.75251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.2V | 40V | 5.5A (8/20µs) | 230W | No | CAN | 30pF @ 1MHz | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
47,267 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.59950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V (Max) | 16.7V | 30V | 4A (8/20µs) | 120W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | SLP1006P2 | |||
7,622 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥3.00052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 2.5V (Max) | 5.5V | 11V | 30A (8/20µs) | - | No | Ethernet | 2.5pF @ 1MHz | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6L | |||
1,015 In Stock | 1 : ¥20.94000 Cut Tape (CT) 2,500 : ¥9.42361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 15V (Max) | 16.7V | 30V | 5A (8/20µs) | 300W | No | General Purpose | 75pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |