FXLA108BQX

DigiKey Part Number
FXLA108BQXTR-ND - Tape & Reel (TR)
FXLA108BQXCT-ND - Cut Tape (CT)
FXLA108BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXLA108BQX
Description
IC TRANSLTR BIDIRECTIONAL 20DQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 140Mbps 20-DQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
FXLA108BQX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
140Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-DQFN (2.5x4.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.74000¥67.40
25¥6.33480¥158.37
100¥4.80110¥480.11
250¥4.08620¥1,021.55
500¥3.88192¥1,940.96
1,000¥2.96251¥2,962.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.75822¥8,274.66
6,000¥2.65606¥15,936.36
15,000¥2.55391¥38,308.65
30,000¥2.52862¥75,858.60
Manufacturers Standard Package