Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,657 In Stock 3,480 Marketplace | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.92397 Tape & Reel (TR) 1,474 : ¥1.45706 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Level | Bidirectional | 1 | 1 | 1.2 V ~ 3.6 V | 1.2 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 500Mbps | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
30,859 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.43626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
230,655 In Stock 976,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 4,000 : ¥0.52879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
93,498 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.75383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 0.65 V ~ 3.6 V | 0.65 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 500Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
15,175 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.68829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 0.65 V ~ 3.6 V | 0.65 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 500Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
19,174 In Stock | 1 : ¥6.40000 Cut Tape (CT) 4,000 : ¥2.10376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 0.65 V ~ 3.6 V | 0.65 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 500Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | |||
39,604 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.43454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 24Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Auto-Direction Sensing | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
5,079 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.42547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 0.8 V ~ 3.6 V | 0.8 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 500Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |