Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,472 In Stock | 1 : ¥23.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 16A (Ta), 80A (Tc) | 6V, 10V | 6mOhm @ 80A, 10V | 4V @ 250µA | 95 nC @ 10 V | ±20V | 5150 pF @ 25 V | - | 255W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
380,143 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | 0.87 nC @ 10 V | ±20V | 22 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
23,789 In Stock | 1 : ¥7.39000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 53A (Tc) | 10V | 16.5mOhm @ 28A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±20V | 1696 pF @ 25 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,747 In Stock | 1 : ¥8.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 4V, 5V | 200mOhm @ 6A, 5V | 2V @ 250µA | 8.4 nC @ 5 V | ±10V | 400 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
817 In Stock | 1 : ¥8.87000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Ta), 22A (Tc) | 4.5V, 10V | 19mOhm @ 20A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 950 pF @ 30 V | - | 2.1W (Ta), 23.5W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | ||
5,023 In Stock | 1 : ¥9.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 360mOhm @ 2.7A, 10V | 4V @ 140µA | 13 nC @ 10 V | ±20V | 555 pF @ 400 V | - | 22W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
1,250 In Stock | 1 : ¥10.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45A (Ta), 100A (Tc) | 4.5V, 10V | 9.5mOhm @ 40A, 10V | 2.3V @ 250µA | 24 nC @ 10 V | ±20V | 1880 pF @ 30 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
551 In Stock | 1 : ¥11.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 5V, 10V | 40mOhm @ 15A, 10V | 2.5V @ 250µA | 17 nC @ 5 V | ±18V | 660 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
37,707 In Stock | 1 : ¥12.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 10V | 18mOhm @ 27.5A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
712 In Stock 12,000 Factory | 1 : ¥18.31000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 10V | 22mOhm @ 50A, 10V | 4V @ 250µA | 150 nC @ 20 V | ±20V | 2020 pF @ 25 V | - | 131W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
494 In Stock | 1 : ¥12.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 45A (Tc) | 6V, 10V | 6mOhm @ 45A, 10V | 2.8V @ 36µA | 27 nC @ 10 V | ±20V | 2000 pF @ 30 V | - | 3W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥23.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Ta), 80A (Tc) | 6V, 10V | 5mOhm @ 80A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 3900 pF @ 25 V | - | 245W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |