Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)1.6A (Ta)7.5A (Ta)14.1A (Ta), 69.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V
Rds On (Max) @ Id, Vgs
7.9mOhm @ 20A, 10V30mOhm @ 7.5A, 10V140mOhm @ 1.8A, 10V3.5Ohm @ 200mA, 5V
Vgs(th) (Max) @ Id
1.5V @ 1mA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 10 V30 nC @ 10 V67 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V315 pF @ 40 V1440 pF @ 15 V2078 pF @ 30 V
Power Dissipation (Max)
225mW (Ta)700mW (Ta)2.4W (Ta), 56.8W (Tc)3W (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Supplier Device Package
PowerDI5060-8SOT-223-4SOT-23-3SOT-23-3 (TO-236)
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN6140L-13
MOSFET N-CH 60V 1.6A SOT23
Diodes Incorporated
188,889
In Stock
1 : ¥3.12000
Cut Tape (CT)
10,000 : ¥0.46858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Ta)
4.5V, 10V
140mOhm @ 1.8A, 10V
3V @ 250µA
8.6 nC @ 10 V
±20V
315 pF @ 40 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS138LT1G
MOSFET N-CH 50V 200MA SOT23-3
onsemi
112,238
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.52959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT223-3L
NDT456P
MOSFET P-CH 30V 7.5A SOT-223-4
onsemi
10,110
In Stock
1 : ¥15.76000
Cut Tape (CT)
4,000 : ¥7.08884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
7.5A (Ta)
4.5V, 10V
30mOhm @ 7.5A, 10V
3V @ 250µA
67 nC @ 10 V
±20V
1440 pF @ 15 V
-
3W (Ta)
-65°C ~ 150°C (TJ)
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
DMPH4015SPSQ-13
DMT68M8LPS-13
MOSFET N-CH 60V PWRDI5060
Diodes Incorporated
1,265
In Stock
7,500
Factory
1 : ¥5.99000
Cut Tape (CT)
2,500 : ¥2.28725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
14.1A (Ta), 69.2A (Tc)
4.5V, 10V
7.9mOhm @ 20A, 10V
3V @ 250µA
30 nC @ 10 V
±20V
2078 pF @ 30 V
-
2.4W (Ta), 56.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerDI5060-8
8-PowerTDFN
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.