AOE6930

DigiKey Part Number
785-AOE6930TR-ND - Tape & Reel (TR)
785-AOE6930CT-ND - Cut Tape (CT)
785-AOE6930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOE6930
Description
MOSFET 2N-CH 30V 22A/85A 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 22A (Tc), 85A (Tc) 24W, 75W Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AOE6930 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
22A (Tc), 85A (Tc)
Rds On (Max) @ Id, Vgs
4.3mOhm @ 20A, 10V, 0.83mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA, 1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 4.5V, 65nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1075pF @ 15V, 5560pF @ 15V
Power - Max
24W, 75W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (5x6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.65000¥17.65
10¥14.63000¥146.30
100¥11.64150¥1,164.15
500¥9.85078¥4,925.39
1,000¥8.35824¥8,358.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.94033¥23,820.99
6,000¥7.64182¥45,850.92
9,000¥7.38882¥66,499.38
Manufacturers Standard Package