TVS Diodes

Results: 2
Manufacturer
Vishay General Semiconductor - Diodes DivisionWürth Elektronik
Series
TransZorb®WE-TVSP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Reverse Standoff (Typ)
26V (Max)33V
Voltage - Breakdown (Min)
30.4V (Typ)36.7V
Voltage - Clamping (Max) @ Ipp
42.1V53.3V
Current - Peak Pulse (10/1000µs)
11.3A14.3A
Applications
-General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Supplier Device Package
DO-214AADO-214AA (SMBJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,794
In Stock
1 : ¥4.84000
Cut Tape (CT)
750 : ¥2.41631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
-
1
33V
36.7V
53.3V
11.3A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AC
824520261
TVS DIODE 26VWM 42.1VC DO214AA
Würth Elektronik
350
In Stock
1 : ¥2.87000
Cut Tape (CT)
500 : ¥2.05246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V (Max)
30.4V (Typ)
42.1V
14.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.