TVS Diodes

Results: 2
Manufacturer
Semtech CorporationTexas Instruments
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
6.4V6.5V
Voltage - Clamping (Max) @ Ipp
8.5V14V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)20A (1.2/50µs)
Power - Peak Pulse
30W170W
Applications
EthernetHDMI, USB
Capacitance @ Frequency
0.42pF @ 1MHz2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Qualification
AEC-Q100AEC-Q101
Supplier Device Package
2-X1SON (1x.60)SGP1006N3T
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E05U06QDPYRQ1
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
28,616
In Stock
1 : ¥3.61000
Cut Tape (CT)
10,000 : ¥0.69403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V (Max)
6.4V
14V (Typ)
2.5A (8/20µs)
30W
Yes
HDMI, USB
0.42pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
2 DFN 0402 (1006 Metric)
RCLAMP0512TQTNT
TVS DIODE 5VWM 8.5VC SGP1006N3T
Semtech Corporation
2,996
In Stock
1 : ¥7.14000
Cut Tape (CT)
10,000 : ¥2.67331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
6.5V
8.5V
20A (1.2/50µs)
170W
Yes
Ethernet
2pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0402 (1006 Metric)
SGP1006N3T
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.