Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
705 In Stock | 1 : ¥151.68000 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 18.7W @ 27°C | 66°C @ 27°C | 3.61mm | 1 | 4 A | 8.6 V | 2 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
238 In Stock | 1 : ¥151.68000 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 27.9W @ 27°C | 66°C @ 27°C | 3.30mm | 1 | 6 A | 8.6 V | 1.2 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
637 In Stock | 1 : ¥198.40000 Tray | Tray | Active | Rectangular - 28.00mm L x 23.50mm W | 20.0W @ 27°C | 65°C @ 27°C | 3.33mm | 1 | 3.7 A | 8.2 V | 1.8 Ohms | 130°C | Lead Wires, Lapped, Sealed | |||
494 In Stock | 1 : ¥396.53000 Bulk | - | Bulk | Active | Rectangular - 34.01mm L x 30.00mm W | 72.0W @ 27°C | 56.5°C @ 27°C | 2.34mm | 1 | 13.9 A | 8 V | 470 mOhms | 125°C | - | ||
295 In Stock | 1 : ¥141.49000 Box | Box | Active | Square - 15.00mm L x 15.00mm W | 8.1W @ 27°C | 66°C @ 27°C | 3.58mm | 1 | 4 A | 3.8 V | 800 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
30 In Stock | 1 : ¥424.28000 Box | Box | Active | Square - 10.00mm L x 10.00mm W | 3.7W @ 27°C | 68°C @ 27°C | 3.00mm | 1 | 0.8 A | 8.8 V | 9.85 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
24 In Stock | 1 : ¥1,105.02000 Bulk | Bulk | Active | Square - 52.00mm L x 52.00mm W | 182.6W @ 25°C | 71°C @ 25°C | 3.81mm | 1 | 8.5 A | 35.9 V | 3.58 Ohms | 80°C | Lead Wires, Non-Sealed | |||
2 In Stock | 1 : ¥786.06000 Bulk | Bulk | Active | Rectangular - 30.00mm L x 18.00mm W | 108mW @ 23°C | 127°C @ 23°C | 5.10mm | 1 | - | - | - | 150°C | - | |||
94 In Stock | 1 : ¥357.26000 Box | Box | Active | Square - 50.00mm L x 50.00mm W | 200.0W @ 27°C | 68°C @ 27°C | 3.50mm | - | 13 A | 24.1 V | - | - | - |