PC Pin, Single Post Connectors

Results: 2
Contact Finish
GoldTin
Contact Finish Thickness
10.0µin (0.25µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
216
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Single Post
Smooth
0.030" (0.76mm) Dia
0.030" (0.76mm) Dia
-
-
-
-
-
Through Hole, Right Angle
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : ¥3.45608
Bulk
Bulk
Active
Single Post
Smooth
0.030" (0.76mm) Dia
0.030" (0.76mm) Dia
-
-
-
-
-
Through Hole, Right Angle
Solder
Non-Insulated
-
Brass Alloy
Tin
200.0µin (5.08µm)
Showing
of 2

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.