PC Pin, Single Post Connectors

Results: 4
Series
3301372037404366
Terminal Type
PC PinSingle Post
Terminal Style
Single EndSmooth
Pin Size - Above Flange
0.020" (0.51mm) Dia0.040" (1.02mm) Dia
Pin Size - Below Flange
0.020" (0.51mm) Dia0.040" (1.02mm) Dia-
Length - Above Flange
0.278" (7.06mm)-
Length - Below Flange
0.082" (2.08mm)-
Length - Overall
0.300" (7.62mm)-
Flange Diameter
0.038" (0.97mm)0.070" (1.77mm)-
Mounting Hole Diameter
0.034" (0.86mm)0.043" (1.09mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, HexSolderSwage
Board Thickness
0.062" (1.57mm)-
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
9,421
In Stock
1 : ¥4.35000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
-
0.082" (2.08mm)
-
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole, Right Angle
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
20.0µin (0.51µm)
4,112
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
Single Post
Smooth
0.020" (0.51mm) Dia
0.020" (0.51mm) Dia
-
-
-
-
-
Through Hole, Right Angle
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
4,759
In Stock
1 : ¥2.71000
Bulk
Bulk
Active
Single Post
Smooth
0.040" (1.02mm) Dia
0.040" (1.02mm) Dia
-
-
-
-
-
Through Hole, Right Angle
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
550
In Stock
1 : ¥6.73000
Bulk
Bulk
Active
PC Pin
Single End
0.020" (0.51mm) Dia
-
0.278" (7.06mm)
-
0.300" (7.62mm)
0.038" (0.97mm)
0.034" (0.86mm)
Through Hole
Press-Fit, Hex
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
Showing
of 4

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.