Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,286 In Stock 260,750 Factory | 1 : ¥4.10000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
4,378 In Stock | 1 : ¥47.78000 Bulk | Bulk | Active | 2 | 4 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
1,936 In Stock | 1 : ¥62.15000 Bulk | Bulk | Active | 1 | 2 | 0.400" (10.16mm) | Horizontal with Board | 60 A | 600 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
428 In Stock | 1 : ¥20.85000 Bulk | Bulk | Active | 1 | 2 | 0.394" (10.00mm) | Horizontal with Board | 55 A | 300 V | 6-16 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
739 In Stock | 1 : ¥21.35000 Bulk | Bulk | Active | 1 | 2 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
1,200 In Stock | 1 : ¥36.78000 Bulk | - | Bulk | Active | 1 | 2 | 0.400" (10.16mm) | Horizontal with Board | 57 A | 600 V | 6-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | ||
1,275 In Stock | 1 : ¥42.44000 Bulk | Bulk | Active | 1 | 2 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | - | - | |||
5 In Stock | 1 : ¥41.38000 Bulk | Bulk | Active | 1 | 2 | 0.400" (10.16mm) | Horizontal with Board | 58 A | 600 V | 6-20 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green |