Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,049 In Stock 3,545 Factory | 1 : ¥26.68000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 6.0mm | Screw | - | - | - | - | 10-26 AWG | 4mm² | - | Green, Yellow | - | |||
1,367 In Stock 4,177 Factory | 1 : ¥11.00000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.0mm | Screw | 24 A | 750V | 20 A | 600V | 12-26 AWG | 0.5-4mm² | - | Gray | - | |||
41 In Stock 1,467 Factory | 1 : ¥11.00000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.0mm | Screw | 24 A | 750V | 20 A | 600V | 12-26 AWG | 0.5-4mm² | - | Blue | - | |||
32 In Stock 1,292 Factory | 1 : ¥11.00000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.0mm | Screw | 24 A | 750V | 20 A | 600V | 12-26 AWG | 0.5-4mm² | - | Black | - |