GF0501 | |
---|---|
DigiKey Part Number | GF0501-ND |
Manufacturer | |
Manufacturer Product Number | GF0501 |
Description | SPEAKER 8OHM 250MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 450 Hz ~ 5.9 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | GF0501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 5.9 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 250mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.56000 | ¥34.56 |
10 | ¥28.52900 | ¥285.29 |
25 | ¥26.29760 | ¥657.44 |
40 | ¥24.68275 | ¥987.31 |
80 | ¥23.12913 | ¥1,850.33 |
440 | ¥20.48105 | ¥9,011.66 |