1SMA5919-AU_R1_000A1

DigiKey Part Number
3757-1SMA5919-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-1SMA5919-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-1SMA5919-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5919-AU_R1_000A1
Description
SILICON ZENER DIODE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.29100¥22.91
100¥1.15430¥115.43
500¥1.02294¥511.47
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥0.79603¥1,432.85
3,600¥0.71245¥2,564.82
5,400¥0.69653¥3,761.26
9,000¥0.61692¥5,552.28
45,000¥0.60896¥27,403.20
90,000¥0.51741¥46,566.90
Manufacturers Standard Package