Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,493 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.47990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 63A (Tc) | - | 5.2mOhm @ 20A, 10V | 2.2V @ 250µA | 30 nC @ 10 V | ±20V | 1000 pF @ 15 V | - | 6.2W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
37,438 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.24478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 46A (Tc) | 4.5V, 10V | 5.88mOhm @ 30A, 10V | 2.2V @ 250µA | 18.6 nC @ 10 V | ±20V | 987 pF @ 15 V | - | 2.49W (Ta), 23.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
23,444 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥1.82235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 7.3mOhm @ 10A, 10V | 1.9V @ 250µA | 22.2 nC @ 10 V | ±20V | 1590 pF @ 15 V | - | 3.2W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN |