Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,140 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.69154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 270mA (Ta) | 2.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.5V @ 100µA | 1.3 nC @ 5 V | ±20V | 33 pF @ 5 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
223,389 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.84721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 11mOhm @ 17A, 10V | 2.3V @ 250µA | 50 nC @ 10 V | ±25V | 1995 pF @ 15 V | - | 5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
7,472 In Stock | 1 : ¥5.50000 Cut Tape (CT) 5,000 : ¥1.99255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 34A (Tc) | 4.5V, 10V | 7.8mOhm @ 20A, 10V | 2.3V @ 250µA | 70 nC @ 10 V | ±25V | 2830 pF @ 15 V | - | 5W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
35,467 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 5.2mOhm @ 15A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | ±25V | 5125 pF @ 15 V | - | 5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
99,314 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥4.98746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 47A (Ta), 85A (Tc) | 2.5V, 10V | 2.1mOhm @ 20A, 10V | 1.3V @ 250µA | 330 nC @ 10 V | ±12V | 10290 pF @ 10 V | - | 7.3W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads |