Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,127 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.89919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta), 14A (Tc) | 4.5V, 10V | 9.7mOhm @ 12A, 10V | 3V @ 250µA | 26 nC @ 10 V | ±20V | 1850 pF @ 20 V | - | 2.3W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
49,885 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.20649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Tc) | 4.5V, 10V | 11.7mOhm @ 15A, 10V | 2.3V @ 250µA | 135 nC @ 10 V | ±20V | 4370 pF @ 20 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
13,289 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.84497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 18A (Tc) | 4.5V, 10V | 25mOhm @ 9.3A, 10V | 3V @ 250µA | 62 nC @ 10 V | ±20V | 1980 pF @ 20 V | - | 3.7W (Ta), 39W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,415 In Stock | 1 : ¥18.72000 Cut Tape (CT) 2,500 : ¥8.43659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 70A (Tc) | 4.5V, 10V | 7.1mOhm @ 70A, 10V | 2.5V @ 1mA | 105 nC @ 10 V | ±20V | 5550 pF @ 20 V | - | 101W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,272 In Stock 4,500 Factory | 1 : ¥26.60000 Cut Tape (CT) 1,500 : ¥13.73528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 222A (Tc) | 4.5V, 10V | 2.2mOhm @ 30A, 10V | 2.4V @ 2.7mA | 157 nC @ 10 V | ±20V | 5985 pF @ 20 V | - | 3.8W (Ta), 205W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
9,273 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.42120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.6A (Tc) | 4.5V, 10V | 290mOhm @ 2A, 10V | 2.5V @ 250µA | 5.4 nC @ 4.5 V | ±20V | 355 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
8,078 In Stock | 1 : ¥9.69000 Cut Tape (CT) 5,000 : ¥3.81702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 4.5V, 10V | 3.3mOhm @ 45A, 10V | 2V @ 23µA | 40 nC @ 10 V | ±16V | 2145 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
9,200 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.91420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 19.7A (Ta), 20A (Tc) | 4.5V, 10V | 5.1mOhm @ 10A, 10V | 2.2V @ 250µA | 29 nC @ 10 V | +20V, -16V | 1450 pF @ 15 V | - | 3.57W (Ta), 26.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH |