Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,178 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥5.02851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 6 V | 2A (Ta) | 1.8V, 4.5V | 84mOhm @ 100mA, 4.5V | 1.2V @ 250µA | - | -6V | - | - | 270mW (Ta) | -40°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
56,725 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.40465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 530mA (Ta) | 1.2V, 4.5V | 1.4Ohm @ 500mA, 4.5V | 950mV @ 250µA | 0.5 nC @ 4 V | ±8V | 36 pF @ 10 V | - | 370mW (Ta), 2.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN0606-3 | 3-XFDFN |