Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,824 In Stock | 1 : ¥20.20000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3.1A (Tc) | 10V | 5Ohm @ 1.9A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 980 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
2,567 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥3.01059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 2Ohm @ 940mA, 10V | 3.5V @ 50µA | 9 nC @ 10 V | ±20V | 175 pF @ 500 V | - | 24W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |