Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,298 In Stock 70,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.50076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 4.5V, 10V | 50mOhm @ 3.6A, 10V | 2V @ 250µA | 11.2 nC @ 10 V | ±20V | 495 pF @ 15 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,895 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.75549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 42.7mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | +6V, -8V | 840 pF @ 10 V | - | 1W (Ta) | 150°C | Surface Mount | UF6 | 6-SMD, Flat Leads | |||
38,930 In Stock 60,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.22416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 335mA (Ta) | 4V, 10V | 4Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.4 nC @ 4.5 V | ±16V | 41 pF @ 25 V | - | 270mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |