Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,326 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 900mA (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 950mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | 73 pF @ 25 V | - | 400mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
38,511 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.34437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 10.2mOhm @ 8A, 10V | 1.9V @ 250µA | 15 nC @ 10 V | ±20V | 998 pF @ 15 V | - | 3.2W (Ta), 29W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
5,003 In Stock 165,896 Marketplace | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥2.45595 Tape & Reel (TR) 775 : ¥2.84126 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 73A (Tc) | 3V, 8V | 10.5mOhm @ 11A, 8V | 1.8V @ 250µA | 5.2 nC @ 4.5 V | +10V, -8V | 700 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
7,371 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,500 : ¥5.37456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 1.8V @ 250µA | 11 nC @ 4.5 V | ±20V | 1650 pF @ 15 V | - | 3.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
10,484 In Stock 48,000 Factory | 1 : ¥16.42000 Cut Tape (CT) 3,000 : ¥7.38891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 15.2A (Ta), 28A (Tc) | 4.5V, 10V | 6.8mOhm @ 15.2A, 10V | 3V @ 250µA | 130 nC @ 10 V | ±25V | 5915 pF @ 15 V | - | 2.5W (Ta), 73W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
2,240 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥1.52906 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 40A (Tc) | 4.5V, 10V | 8.8mOhm @ 15A, 10V | 2.5V @ 1mA | 10 nC @ 10 V | ±20V | 590 pF @ 15 V | - | 3W (Ta), 22W (Tc) | 150°C (TJ) | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
7,155 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.08800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Tc) | 4.5V, 10V | 8.8mOhm @ 11A, 10V | 2.2V @ 250µA | 7.2 nC @ 4.5 V | ±20V | 1272 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
13,186 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.59599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 87A (Tc) | 4.5V, 10V | 8.1mOhm @ 14A, 10V | 2V @ 250µA | 4.3 nC @ 4.5 V | ±20V | 695 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN |