IPB027N10N3GATMA1

DigiKey Part Number
IPB027N10N3GATMA1TR-ND - Tape & Reel (TR)
IPB027N10N3GATMA1CT-ND - Cut Tape (CT)
IPB027N10N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB027N10N3GATMA1
Description
MOSFET N-CH 100V 120A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 300W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB027N10N3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.5V @ 275µA
Gate Charge (Qg) (Max) @ Vgs
206 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14800 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.60000¥37.60
10¥31.55000¥315.50
100¥25.52100¥2,552.10
500¥24.96192¥12,480.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.96191¥24,961.91
Manufacturers Standard Package