Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,452 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA | 4.5V, 10V | 5Ohm @ 200mA, 10V | 2.5V @ 250µA | 1.8 nC @ 10 V | ±20V | 14 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
27,057 In Stock 126,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.08468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 470mA (Ta) | 3V, 5V | 1.8Ohm @ 150mA, 5V | 2V @ 1mA | 0.74 nC @ 5 V | ±12V | 12.9 pF @ 12 V | - | 390mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
12,848 In Stock 36,000 Factory | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥4.07707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Ta) | 10V | 185mOhm @ 2.4A, 10V | 4V @ 1mA | 14.3 nC @ 10 V | ±20V | 492 pF @ 25 V | - | 1W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA |