Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,174 In Stock | 1 : ¥13.79000 Cut Tape (CT) 3,000 : ¥6.22763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 47A (Tc) | 4.5V, 10V | 9mOhm @ 16A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2000 pF @ 20 V | - | 4.2W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,421 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.12556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 26A (Ta), 60A (Tc) | 4.5V, 10V | 4.9mOhm @ 15A, 10V | 2.2V @ 250µA | 112 nC @ 10 V | +16V, -20V | 3490 pF @ 15 V | - | 5W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,826 In Stock | 1 : ¥14.61000 Cut Tape (CT) 1,500 : ¥6.94429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 2mOhm @ 25A, 10V | 2.15V @ 1mA | 87 nC @ 10 V | ±20V | 5217 pF @ 15 V | - | 272W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |