Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,719 In Stock | 1 : ¥5.42000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 19A (Tc) | 10V | 100mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 620 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,527 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 37.2A (Tc) | 4.5V, 10V | 12mOhm @ 13.5A, 10V | 2V @ 250µA | 33.5 nC @ 10 V | ±16V | 1925 pF @ 30 V | - | 2.2W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
2,639 In Stock | 1 : ¥7.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 29A (Tc) | 10V | 40mOhm @ 16A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
774 In Stock | 1 : ¥9.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 16A (Tc) | 10V | 100mOhm @ 8A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 315 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
3,130 In Stock | 1 : ¥10.43000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 10V | 50mOhm @ 18A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
551 In Stock | 1 : ¥11.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 5V, 10V | 40mOhm @ 15A, 10V | 2.5V @ 250µA | 17 nC @ 5 V | ±18V | 660 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
253 In Stock | 1 : ¥12.40000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 18.7A (Ta) | 10V | 130mOhm @ 13.2A, 10V | 4V @ 1mA | 28 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 81.1W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
37,707 In Stock | 1 : ¥12.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 10V | 18mOhm @ 27.5A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
9,610 In Stock | 1 : ¥13.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Tc) | 10V | 8.5mOhm @ 51A, 10V | 4V @ 100µA | 86 nC @ 10 V | ±20V | 2810 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
784 In Stock | 1 : ¥14.45000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 10V | 140mOhm @ 11A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±20V | 1100 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
290 In Stock 1,000 Factory | 1 : ¥29.47000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 28A (Tc) | 10V | 45mOhm @ 14A, 10V | 4.5V @ 250µA | 46 nC @ 10 V | ±15V | 2030 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
574 In Stock | 1 : ¥8.95000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 55 V | 51A (Tc) | 10V | 13.9mOhm @ 31A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±20V | 1420 pF @ 25 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
12,673 In Stock | 1 : ¥12.23000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 48A (Tc) | 10V | 23mOhm @ 29A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 1360 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
7,709 In Stock | 1 : ¥23.32000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 4.6mOhm @ 25A, 10V | 4V @ 1mA | 70.8 nC @ 10 V | ±20V | 4426 pF @ 30 V | - | 211W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
4,248 In Stock | 1 : ¥29.80000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 3mOhm @ 25A, 10V | 4V @ 1mA | 130 nC @ 10 V | ±20V | 8079 pF @ 30 V | - | 306W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : ¥17.24000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 27A (Tc) | 10V | 70mOhm @ 13.5A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±25V | 1400 pF @ 25 V | - | 120W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥15.35000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Tc) | 10V | 120mOhm @ 8.5A, 10V | 4V @ 250µA | 27 nC @ 10 V | ±25V | 900 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 16A (Tc) | 10V | 270mOhm @ 8A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 2300 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |