Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,823 In Stock | 1 : ¥5.50000 Cut Tape (CT) 5,000 : ¥1.98247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 660 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 80 µA @ 100 V | - | Surface Mount | DO-221AA, SMB Flat Leads | SMBF | -55°C ~ 150°C | ||
11,560 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.46180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 µA @ 40 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C |