BAT5403WE6327HTSA1 | |
---|---|
DigiKey Part Number | BAT5403WE6327HTSA1TR-ND - Tape & Reel (TR) BAT5403WE6327HTSA1CT-ND - Cut Tape (CT) BAT5403WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT5403WE6327HTSA1 |
Description | DIODE SCHOTT 30V 200MA SOD323-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAT5403WE6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOD323-3D | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.36120 | ¥136.12 |
500 | ¥1.20618 | ¥603.09 |
1,000 | ¥0.93863 | ¥938.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84008 | ¥2,520.24 |
6,000 | ¥0.82131 | ¥4,927.86 |
9,000 | ¥0.72745 | ¥6,547.05 |
30,000 | ¥0.71806 | ¥21,541.80 |
75,000 | ¥0.61012 | ¥45,759.00 |