LL4148 L1G | |
---|---|
DigiKey Part Number | LL4148L1GTR-ND - Tape & Reel (TR) LL4148L1GCT-ND - Cut Tape (CT) LL4148L1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4148 L1G |
Description | DIODE GP 100V 150MA MINI MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount Mini MELF |
EDA/CAD Models | LL4148 L1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 54 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.54760 | ¥54.76 |
500 | ¥0.45646 | ¥228.23 |
1,000 | ¥0.31714 | ¥317.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.27486 | ¥687.15 |
5,000 | ¥0.25498 | ¥1,274.90 |
12,500 | ¥0.21144 | ¥2,643.00 |
25,000 | ¥0.20771 | ¥5,192.75 |
62,500 | ¥0.18657 | ¥11,660.62 |
125,000 | ¥0.16169 | ¥20,211.25 |