Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,757,653 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | ||
663,735 In Stock | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.22799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523F | SOD-523F | -55°C ~ 150°C | ||
495,527 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,500 : ¥0.43414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 125°C | ||
87,066 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.84080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 2A | 820 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 µA @ 150 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
38,118 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123FA | -55°C ~ 150°C | ||
2,008 In Stock | 1 : ¥76.76000 Cut Tape (CT) 1,000 : ¥33.24971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 15A | 1.55 V @ 15 A | No Recovery Time > 500mA (Io) | 0 ns | 300 µA @ 600 V | 550pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB | 175°C (Max) |